Texas Instruments NA_TO_TI_01949 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Quiescent Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_01949 to view detailed technical specifications.
No datasheet is available for this part.