Texas Instruments NA_TO_TI_02180 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_02180 to view detailed technical specifications.
No datasheet is available for this part.