This DC-DC converter features an 85% efficiency rating and operates over a wide input voltage range of 3V to 20V. It delivers a maximum output current of 1A and has a fixed output voltage of 18V. The device is packaged in a surface mount TSOT package and is suitable for operation over a temperature range of -40°C to 125°C.
Texas Instruments NA_TO_TI_03251 technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_03251 to view detailed technical specifications.
No datasheet is available for this part.