The 40V 12V 500mA through hole linear regulator is a single output device with a maximum input voltage of 40V and a minimum input voltage of 8V. It operates over a temperature range of -40°C to 125°C. The device is mounted through a hole and has a PDIP package. It is designed to provide a maximum output current of 500mA.
Texas Instruments NA_TO_TI_03721 technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_03721 to view detailed technical specifications.
No datasheet is available for this part.