This single output DC-DC converter operates from a 2.7V to 7V input voltage range and produces a fixed 20V output voltage. It achieves high efficiency of up to 90% and is suitable for surface mount applications. The converter's operating temperature range spans from -40°C to 125°C.
Texas Instruments NA_TO_TI_03965 technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_03965 to view detailed technical specifications.
No datasheet is available for this part.