This dual-output DC-DC converter operates within a temperature range of -30°C to 85°C and has a maximum operating supply voltage of 5.5V. It can handle a maximum output current of 600mA and achieves an efficiency of 90%. The converter is designed for surface mount applications and is suitable for use with input voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |