The 1.8V positive voltage regulator has an accuracy of 2% and can handle a maximum input voltage of 10V. The minimum input voltage is 2.7V. It can operate within a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The regulator is mounted on the surface and has a quiescent current of 100uA.
Texas Instruments NA_TO_TI_04030 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04030 to view detailed technical specifications.
No datasheet is available for this part.