Texas Instruments NA_TO_TI_04058 technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 3.1W |
| Number of Segments | 6 |
| Operating Supply Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04058 to view detailed technical specifications.
No datasheet is available for this part.