Texas Instruments NA_TO_TI_04308 technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 2.8LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 10b |
| Settling Time | 7.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04308 to view detailed technical specifications.
No datasheet is available for this part.