Texas Instruments NA_TO_TI_04490 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04490 to view detailed technical specifications.
No datasheet is available for this part.