The CDIP Op-Amp features a common mode rejection ratio of 76dB and a gain bandwidth product of 1MHz. It operates over a supply voltage range of 3V to 32V and can withstand temperatures from -55°C to 125°C. The op-amp is mounted through a hole and packaged in a CDIP case.
Texas Instruments NA_TO_TI_04645 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_04645 to view detailed technical specifications.
No datasheet is available for this part.