Texas Instruments NA_TO_TI_05035 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05035 to view detailed technical specifications.
No datasheet is available for this part.