Texas Instruments NA_TO_TI_05049 technical specifications.
| Common Mode Rejection Ratio | 93dB |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05049 to view detailed technical specifications.
No datasheet is available for this part.