The adjustable positive regulator is a surface mount device with a maximum input voltage of 30V and a minimum input voltage of -20V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 250mA. The regulator has a quiescent current of 170uA and a reference voltage of 1.255V. It is available in the SOIC package.
Texas Instruments NA_TO_TI_05058 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Reference Voltage | 1.255V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_05058 to view detailed technical specifications.
No datasheet is available for this part.