The adjustable positive regulator operates from 2.7V to 10V input voltage and provides an output voltage of 1.269V. It can supply a maximum output current of 1A. The device is designed for surface mount applications and has a quiescent current of 50uA. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments NA_TO_TI_06641 technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.269V |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06641 to view detailed technical specifications.
No datasheet is available for this part.