The negative fixed voltage regulator has a maximum input voltage of -35V and a minimum input voltage of -7.3V. It operates within a temperature range of 0°C to 70°C. The regulator has a maximum output current of 100mA and a quiescent current of 6mA. It is a surface mount device with a fixed output voltage of -5V.
Texas Instruments NA_TO_TI_06644 technical specifications.
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Quiescent Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06644 to view detailed technical specifications.
No datasheet is available for this part.