The 15V fixed voltage regulator has an accuracy of 5% and operates within a temperature range of 0°C to 125°C. It can handle a maximum input voltage of 35V and a maximum output current of 100mA. The device is packaged in a TO-92 case and is mounted through a hole. It has a maximum power dissipation of 750mW and a quiescent current of 5mA.
Texas Instruments NA_TO_TI_06651 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06651 to view detailed technical specifications.
No datasheet is available for this part.