Texas Instruments NA_TO_TI_06762 technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 1 |
| RAM Size | 64B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06762 to view detailed technical specifications.
No datasheet is available for this part.