The 3.3V fixed voltage regulator is a single output device with a fixed output voltage of 3.3V. It operates over a wide input voltage range of 2.5V to 6V and can handle a maximum output current of 150mA. The device is packaged in the SOT-23 surface mount package and is specified to operate over a temperature range of -40°C to 125°C. The quiescent current is 150uA, making it suitable for low power applications. The regulator is designed for use in a variety of applications, including consumer electronics and industrial control systems.
Texas Instruments NA_TO_TI_06785 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_06785 to view detailed technical specifications.
No datasheet is available for this part.