The Texas Instruments surface mount positive fixed voltage regulator operates at a maximum input voltage of 30V and has a maximum output current of 100mA. It is designed to function within an operating temperature range of -40°C to 125°C. The regulator is mounted using surface mount technology and has a single output type. It provides a fixed output voltage of 3.3V.
Texas Instruments NA_TO_TI_06920 technical specifications.
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.