Texas Instruments NA_TO_TI_07001 technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_07001 to view detailed technical specifications.
No datasheet is available for this part.