Texas Instruments NA_TO_TI_07920 technical specifications.
| Accuracy | 0.75% |
| Package/Case | SOIC |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_07920 to view detailed technical specifications.
No datasheet is available for this part.