The SOIC surface mount op-amp features a common mode rejection ratio of 90dB and a voltage gain of 80dB. It operates over a temperature range of -40°C to 125°C and is powered by dual supplies between 2.5V and 6V. The op-amp is designed for surface mount applications and is packaged in a SOIC case.
Texas Instruments NA_TO_TI_08150 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_08150 to view detailed technical specifications.
No datasheet is available for this part.