Texas Instruments NA_TO_TI_08451 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 20A |
| Output Voltage | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_08451 to view detailed technical specifications.
No datasheet is available for this part.