Texas Instruments NB3L553DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NB3L553DR2G to view detailed technical specifications.
No datasheet is available for this part.