Texas Instruments NB3L553MNR4G technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NB3L553MNR4G to view detailed technical specifications.
No datasheet is available for this part.