Texas Instruments NBSG14MNG technical specifications.
| Package/Case | QFN |
| Frequency | 12GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NBSG14MNG to view detailed technical specifications.
No datasheet is available for this part.