Texas Instruments NC7SZ04P5 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NC7SZ04P5 to view detailed technical specifications.
No datasheet is available for this part.