Texas Instruments NCV2903DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 100pA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NCV2903DR2 to view detailed technical specifications.
No datasheet is available for this part.