Texas Instruments NDB6060L technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NDB6060L to view detailed technical specifications.
No datasheet is available for this part.