Texas Instruments NDT455N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | 11.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NDT455N to view detailed technical specifications.
No datasheet is available for this part.