Texas Instruments NL7WB66USG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NL7WB66USG to view detailed technical specifications.
No datasheet is available for this part.