Texas Instruments NLAS4783BMN1R2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NLAS4783BMN1R2G to view detailed technical specifications.
No datasheet is available for this part.