Texas Instruments NM27C256V120 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Lead Free | Contains Lead |
| Memory Size | 256000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NM27C256V120 to view detailed technical specifications.
No datasheet is available for this part.