Texas Instruments NM93C46LN technical specifications.
| Access Time | 250ms |
| Package/Case | DIP |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Memory Size | 1000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NM93C46LN to view detailed technical specifications.
No datasheet is available for this part.