Texas Instruments NS486SXL/NOPB technical specifications.
| Category | Optimized 32-Bit 486-Class Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 132 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments NS486SXL/NOPB to view detailed technical specifications.
No datasheet is available for this part.