Texas Instruments NTB52N10G technical specifications.
| Continuous Drain Current (ID) | 52A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.15nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 178W |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NTB52N10G to view detailed technical specifications.
No datasheet is available for this part.