Trans MOSFET N-CH 30V 20A 3-Pin (2+Tab) DPAK Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |