Texas Instruments NTGS4141NT1G technical specifications.
| Continuous Drain Current (ID) | 7A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NTGS4141NT1G to view detailed technical specifications.
No datasheet is available for this part.