The OPA140AIDGKT/BKN is a dual-supply operational amplifier from Texas Instruments, packaged in a VSSOP surface-mount package. It features a gain bandwidth product of 11MHz and a voltage gain of 126dB. The device operates over a temperature range of -40°C to 125°C and is powered by dual supplies ranging from 2.25V to 18V.
Texas Instruments OPA140AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 11MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA140AIDGKT/BKN to view detailed technical specifications.
No datasheet is available for this part.