The OPA211AIDGKT/BKN is a surface mount op-amp from Texas Instruments, featuring a gain bandwidth product of 80MHz and a common mode rejection ratio of 110dB. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 4.5V to 36V. The op-amp is packaged in a VSSOP and is suitable for use in a variety of applications.
Texas Instruments OPA211AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 80MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211AIDGKT/BKN to view detailed technical specifications.
No datasheet is available for this part.