The OPA211AIDRGR/BKN is a high-performance operational amplifier with a gain bandwidth product of 80MHz and a common mode rejection ratio of 110dB. It can operate with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 2.25V. The device is designed for surface mount applications and can withstand operating temperatures ranging from -40°C to 125°C.
Texas Instruments OPA211AIDRGR/BKN technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 80MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211AIDRGR/BKN to view detailed technical specifications.
No datasheet is available for this part.