Texas Instruments OPA2188AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2188AIDGKT/BKN to view detailed technical specifications.
No datasheet is available for this part.