Texas Instruments OPA2277AIDRMT/BKN technical specifications.
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277AIDRMT/BKN to view detailed technical specifications.
No datasheet is available for this part.