The OPA2381AIDGKT/BKN is a surface mount op-amp with a gain bandwidth product of 18MHz and a common mode rejection ratio of 95dB. It operates over a temperature range of -40 to 125°C and is supplied with a voltage between 2.7V and 5.5V. The op-amp is packaged in a VSSOP package and is suitable for surface mount applications.
Texas Instruments OPA2381AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDGKT/BKN to view detailed technical specifications.
No datasheet is available for this part.