Texas Instruments OPA2683IDCNT/BKN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2683IDCNT/BKN to view detailed technical specifications.
No datasheet is available for this part.