The OPA2830IDGKT/BKN is a high-performance operational amplifier from Texas Instruments. It features a gain bandwidth product of 100MHz and a common mode rejection ratio of 76dB. The device is available in a VSSOP package, suitable for surface mount applications. The OPA2830IDGKT/BKN operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 11V. It is designed for use in a variety of applications, including audio and instrumentation systems.
Texas Instruments OPA2830IDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2830IDGKT/BKN to view detailed technical specifications.
No datasheet is available for this part.