The OPA314AIDBVR/BKN is a low-noise operational amplifier from Texas Instruments, packaged in a surface-mount SOT-23 package. It features a common mode rejection ratio of 66dB and a gain bandwidth product of 3MHz. The device operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures from -40°C to 125°C.
Texas Instruments OPA314AIDBVR/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA314AIDBVR/BKN to view detailed technical specifications.
No datasheet is available for this part.