The OPA330AIYFFT/BKN is a low-noise dual-supply operational amplifier with a common mode rejection ratio of 100dB and a gain bandwidth product of 350kHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 1.8V to 5.5V. The device is designed for surface mount applications and is suitable for use in high-performance audio and instrumentation circuits.
Texas Instruments OPA330AIYFFT/BKN technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 350kHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA330AIYFFT/BKN to view detailed technical specifications.
No datasheet is available for this part.