Texas Instruments OPA348AIDCKT/BKN technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 108dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA348AIDCKT/BKN to view detailed technical specifications.
No datasheet is available for this part.